Arrow Electronic Components Online
LM8850URE/NOPB|TI|simage
LM8850URE/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM8850URE/NOPB

Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 3.6V to 5.7V 1A 9-Pin Thin uSMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.6 to 5.7
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    5.5
  • Typical Switch Current (A)
    1
  • Typical Quiescent Current (uA)
    6
  • Maximum ESD Protection Voltage (kV)
    1.25@CDM/2@HBM/0.2@MM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.24(Max)
  • Package Width
    1.58
  • Package Length
    1.62
  • PCB changed
    9
  • Standard Package Name
    BGA
  • Supplier Package
    Thin uSMD
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources