Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Programmable TFT Calibrator
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.15(Max)
Package Length
3.15(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead

