Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Mobile I/O Companion Supporting Key Scan
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
2.9
Maximum Supply Current (mA)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
6
Package Length
6
PCB changed
32
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
32
Lead Shape
No Lead

