Specialized Interfaces
LM8323JGR8AXMX/NOPB
Mobile I/O Companion Supporting Key Scan 36-Pin CSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Mobile I/O Companion Supporting Key Scan
Interface Type
Serial
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.98
Maximum Supply Current (mA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
3.5
Package Length
3.5
PCB changed
36
Standard Package Name
BGA
Supplier Package
CSBGA
Pin Count
36
Lead Shape
Ball

