Fan Controllers
LM80CIMT-3/NOPB
Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM80CIMT-3/NOPB
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
5.75
Maximum Operating Supply Current (mA)
2
Control Method
Linear
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Interface Type
2Wire|I2C
Number of Supported Fans
2
Over Temperature Alert
No
Maximum Temperature Accuracy (°C)
±3
System Shutdown
No
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
7.9(Max) mm
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

