Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Inverting
Output Type
Fixed
Output Voltage (V)
-0.233
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
0.135
Output Current (mA)
-35(Min)
Maximum Switching Frequency (kHz)
92(Typ)
Efficiency (%)
98(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

