Arrow Electronic Components Online
LM76003QRNPRQ1|TI|simage
LM76003QRNPRQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

LM76003QRNPRQ1

Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 57V 3.5A 30-Pin WQFN EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LM76003QRNPRQ1
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    300 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1 to 57
  • Maximum Output Current (A)
    3.5
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    3.5 to 60
  • Typical Switch Current (A)
    5.5
  • Typical Quiescent Current (uA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    30
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    30
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources