Temperature and Humidity Sensors
LM75BDP,118 | Temperature Sensor
Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
11
Accuracy
±3°C(Max)
Interface Type
Serial (2-Wire, I2C)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.8
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Threshold
80°C
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8

