Arrow Electronic Components Online
LM74610SQEVM|TI|simage
LM74610SQEVM|TI|limage
Power Management Development Boards and Kits

LM74610-SQEVM

LM74610-SQ OR Controller Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    OR Controller
  • Number of Outputs
    1
  • Output Current (mA)
    75000
  • Input Voltage Range
    40VDC(Max)
  • Supported Device
    LM74610-SQ

Documentation and Resources

Datasheets
Design resources