Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
5@±15V
Minimum Dual Supply Voltage (V)
±10
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±22
Maximum Input Offset Current (uA)
0.2@±15V
Typical Input Bias Current (uA)
0.08@±15V
Maximum Input Bias Current (uA)
0.5@±15V
Maximum Supply Current (mA)
2.8@±15V
Typical Output Current (mA)
25
Typical Output Resistance (Ohm)
40
Power Supply Type
Dual
Maximum Power Dissipation (mW)
500
Typical Slew Rate (V/us)
0.5@±15V
Typical Input Noise Voltage Density (nV/rtHz)
30
Typical Voltage Gain (dB)
106.02
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Diameter
8.96
Mounting
Through Hole
Package Height
4.45
PCB changed
8
Standard Package Name
TO
Supplier Package
TO-99
Pin Count
8
Lead Shape
Through Hole

