Arrow Electronic Components Online
LM723E/883|TI|simage
LM723E/883|TI|limage
Linear Regulators

LM723E/883

LDO Regulator Pos 2V to 37V 0.15A 20-Pin CLLCC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    2 to 37
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    9.5
  • Maximum Input Voltage (V)
    40
  • Reference Voltage (V)
    7.35
  • Line Regulation
    0.3%Vo
  • Load Regulation
    0.2%Vo
  • Special Features
    Current Limit|Shutdown
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.76
  • Package Width
    8.89
  • Package Length
    8.89
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources