Arrow Electronic Components Online
LM71QCIMF/NOPB|TI|simage
LM71QCIMF/NOPB|TI|limage
Temperature and Humidity Sensors

LM71QCIMF/NOPB

Temperature Sensor Digital Serial (3-Wire, SPI) Automotive 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM71QCIMF/NOPB
  • Automotive
    Yes
  • PPAP
    Yes
  • Module/IC Classification
    IC
  • Resolution (bit)
    13+Sign
  • Accuracy
    ±2°C(Max)
  • Interface Type
    Serial (3-Wire, SPI)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.65
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    550
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources