Temperature and Humidity Sensors
LM70CIMM-3/NOPB
Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM70CIMM-3/NOPB
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
10+Sign
Accuracy
±2°C(Max)
Interface Type
Serial (3-Wire, SPI)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.65
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
490
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

