Arrow Electronic Components Online
LM63LM64LM96X63EVM|TI|simage
LM63LM64LM96X63EVM|TI|limage
Sensor Development Boards and Kits

LM63LM64LM96X63EVM

LM63/LM64/LM96 Temperature and Humidity Sensor Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LM63/LM64/LM96
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    GPIO/JTAG/USB

Documentation and Resources

Datasheets
Design resources