Temperature and Humidity Sensors
LM61CIM3X/NOPB
Temperature Sensor Analog 3-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±3°C(Max)
Sensor Gain
10mV/°C
Output Type
Analog
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5|9
Maximum Operating Supply Voltage (V)
10
Maximum Supply Current (uA)
125
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95 mm
Package Width
1.4(Max) mm
Package Length
3.04(Max) mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

