Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Circuits
2
Typical Gain Bandwidth Product (MHz)
80(Min)
Minimum Single Supply Voltage (V)
5.5
Typical Single Supply Voltage (V)
9|12|15|18|24
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.75
Typical Dual Supply Voltage (V)
±5|±15
Maximum Dual Supply Voltage (V)
±18
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
1030
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Supplier Package
Die

