Operational Amplifiers - Op Amps
LM6144BIM/NOPB
Op Amp Quad Low Voltage Amplifier R-R I/O 24V 14-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Voltage Amplifier
Manufacturer Type
Low Voltage Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
2.5@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
24
Maximum Input Offset Current (uA)
0.03@5V
Maximum Input Bias Current (uA)
0.3@5V
Maximum Supply Current (mA)
3.2@5V
Typical Output Current (mA)
25(Max)
Power Supply Type
Single
Typical Slew Rate (V/us)
25@5V
Typical Input Noise Voltage Density (nV/rtHz)
16@5V
Typical Voltage Gain (dB)
108.63
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.22@5V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
66
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
17
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

