Arrow Electronic Components Online
LM60BIM3X/NOPB|TI|simage
LM60BIM3X/NOPB|TI|limage
Temperature and Humidity Sensors

LM60BIM3X/NOPB

Temperature Sensor Analog 3-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±3°C(Max)
  • Sensor Gain
    6.25mV/°C
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5|9
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Supply Current (uA)
    125
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95 mm
  • Package Width
    1.3 mm
  • Package Length
    2.92 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources