DC to DC Converter and Switching Regulator Chip
LM5574MT/NOPB
Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 1.225V 0.5A 16-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
50 to 500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.225(Min)
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
75
Operating Supply Voltage Range (V)
6 to 75
Typical Switch Current (A)
0.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

