Arrow Electronic Components Online
LM555CMM/NOPB|TI|simage
LM555CMM/NOPB|TI|limage
Timers

LM555CMM/NOPB

Standard Timer Single 0°C 70°C 8-Pin VSSOP T/R

Texas Instruments
Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Internal Timers
    1
  • Output Logic Level
    TTL
  • Maximum High Level Output Current (mA)
    -200
  • Maximum Low Level Output Current (mA)
    200
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5|9|12|15
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    15
  • Maximum Power Dissipation (mW)
    613
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources