Arrow Electronic Components Online
LM555CM|ONSEMI|simage
LM555CM|ONSEMI|limage
Timers

LM555CM

Standard Timer Single 0°C 70°C 8-Pin SOIC Rail

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Internal Timers
    1
  • Maximum High Level Output Current (mA)
    -200
  • Maximum Low Level Output Current (mA)
    50
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5|9|12|15
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    15
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Rail
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources