DC to DC Converter and Switching Regulator Chip
LM536015QDSXTQ1
Conv DC-DC 3.55V to 36V Synchronous Step Down Single-Out 5V 1A Automotive 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
2100(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
1
Minimum Input Voltage (V)
3.55
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
3.55 to 36
Typical Switch Current (A)
1.83
Typical Quiescent Current (uA)
23
Load Regulation
-1%(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.05(Max)
Package Length
3.05(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead

