Arrow Electronic Components Online
LM5180QNGUTQ1|TI|simage
LM5180QNGUTQ1|TI|limage
DC to DC Controllers

LM5180QNGUTQ1

DC/DC Cntrlr Single-OUT Flyback 350kHz 8-Pin WSON EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs
    1
  • Topology
    Flyback
  • Output Voltage (V)
    -1.5 to 100
  • Maximum Switching Frequency (kHz)
    350
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    65
  • Operating Supply Voltage Range (V)
    4.5 to 65
  • Maximum Supply Current (mA)
    0.26(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources