Arrow Electronic Components Online
LM5161QPWPRQ1|TI|simage
LM5161QPWPRQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

LM5161QPWPRQ1

Conv DC-DC 4.5V to 100V Synchronous Step Down Single-Out 2V to 92V 1A Automotive 14-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2 to 92
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    100
  • Operating Supply Voltage Range (V)
    4.5 to 100
  • Typical Switch Current (A)
    1.61
  • Typical Quiescent Current (uA)
    2300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources