Power Management Development Boards and Kits
LM5115EVAL
LM5115 DC to DC Controller 2V/3.3V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
9030.90.66.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
2(Typ)|3.3(Typ)
Output Current (mA)
0 to 9000|0 to 30000
Input Voltage Range
36VDC to 72VDC
Efficiency (%)
98
Supported Device
LM5115
Product Length (mm)
50.8
Product Depth (mm)
28.575

