Gate and Power Drivers
LM5113TMX/NOPB
Driver 5A 2-OUT High Side/Low Side Half Brdg Non-Inv 12-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
FET
Number of Outputs
2
Maximum Rise Time (ns)
7(Typ)
Maximum Fall Time (ns)
1.5(Typ)
Maximum Propagation Delay Time (ns)
28(Typ)
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
2(Typ)
Typical Input Low Threshold Voltage (V)
1.66
Typical Input High Threshold Voltage (V)
2.06
Peak Output Current (A)
5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
1.5(Typ)
Maximum Turn-Off Delay Time (ns)
1.5(Typ)
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.47(Max)
Package Width
1.76(Max)
Package Length
1.91(Max)
PCB changed
12
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
12
Lead Shape
Ball

