Arrow Electronic Components Online
LM50QIM3/NOPB|TI|simage
LM50QIM3/NOPB|TI|limage
Temperature and Humidity Sensors

LM50QIM3/NOPB

Temperature Sensor Analog 3-Pin SOT-23 T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM50QIM3/NOPB
  • Automotive
    Yes
  • PPAP
    Yes
  • Module/IC Classification
    IC
  • Accuracy
    ±3°C(Max)
  • Sensor Gain
    10.3mV/°C(Max)
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5|9
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Supply Current (uA)
    130
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95 mm
  • Package Width
    1.4(Max) mm
  • Package Length
    3.04(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources