Arrow Electronic Components Online
LM5071MT80/NOPB|TI|simage
LM5071MT80/NOPB|TI|limage
Power Over Ethernet - PoE Controllers

LM5071MT-80/NOPB

Power Over Ethernet PD Controller 1.8V 60V 13W 16-Pin TSSOP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3af
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    60
  • UVLO Turn-Off Threshold (V)
    6.6
  • Maximum Current Limit (mA)
    390(Typ)
  • Typical Inrush Current (mA)
    100
  • Maximum Output Power (W)
    13
  • Maximum Operating Frequency (Hz)
    200000(Typ)|580000(Typ)
  • Maximum Duty Cycle (%)
    80(Typ)
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources