Top Searched
Power Over Ethernet - PoE Controllers
LM5070MTCX-50/NOPB
Power Over Ethernet PD Controller 1.8V 75V 13W 16-Pin TSSOP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3af
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
75
UVLO Turn-Off Threshold (V)
6.25
Maximum Current Limit (mA)
390(Typ)
Typical Inrush Current (mA)
400(Max)
Maximum Output Power (W)
13
Maximum Operating Frequency (Hz)
200000(Typ)|580000(Typ)
Maximum Duty Cycle (%)
50(Typ)
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

