Hot Swap Controllers
LM5069MMX-1/NOPB
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive High Voltage
Fault Management
Latched Off
External FET
N-Channel
Number of Channels
1
PGOOD Output Logic
Active High|Open Drain
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
80
Typical Circuit Breaker Threshold Voltage (mV)
105
Maximum Supply Current (mA)
1.3(Typ)
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

