Arrow Electronic Components Online
LM5069EVM627|TI|simage
LM5069EVM627|TI|limage
Power Management Development Boards and Kits

LM5069EVM-627

LM5069 Hot Swap Controller 32V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Hot Swap Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    32(Max)
  • Input Voltage Range
    40VDC to 38VDC
  • Supported Device
    LM5069
  • Product Length (mm)
    101.6
  • Product Depth (mm)
    45.72

Documentation and Resources

Datasheets
Design resources