Arrow Electronic Components Online
LM5068EVAL|TI|simage
LM5068EVAL|TI|limage
Power Management Development Boards and Kits

LM5068EVAL

LM5068 Hot Swap Controller Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.90.66.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Hot Swap Controller
  • Number of Outputs
    1
  • Output Current (mA)
    1000
  • Input Voltage Range
    10VDC to 90VDC
  • Supported Device
    LM5068
  • Product Length (mm)
    58.5
  • Product Depth (mm)
    31.8

Documentation and Resources

Datasheets
Design resources