Hot Swap Controllers
LM5067MM-2/NOPB
Hot Swap Controller 1-CH -9V N-Channel Negative Voltage 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Negative Voltage
Fault Management
Auto-Restart
External FET
N-Channel
Number of Channels
1
PGOOD Output Logic
Active High
Minimum Operating Supply Voltage (V)
-80
Maximum Operating Supply Voltage (V)
-9
Typical Circuit Breaker Threshold Voltage (mV)
100
Maximum Supply Current (mA)
2(Min)
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

