Hot Swap Controllers
LM5064PMH/NOPB
Hot Swap Controller 1-CH -10V N-Channel Negative Voltage 28-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Negative Voltage
Fault Management
Auto-Restart|Latched Off
External FET
N-Channel
Number of Channels
1
PGOOD Output Logic
Open Drain
Minimum Operating Supply Voltage (V)
-80
Maximum Operating Supply Voltage (V)
-10
Typical Circuit Breaker Threshold Voltage (mV)
187
Maximum Supply Current (mA)
6(Typ)
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing

