Hot Swap Controllers
LM5060Q1MM/NOPB
Hot Swap Controller 1-CH 65V N-Channel Positive Voltage Automotive AEC-Q100 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
Type
Positive Voltage
Fault Management
Latched Off
External FET
N-Channel
Number of Channels
1
PGOOD Output Logic
Active Low
Minimum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Voltage (V)
65
Maximum Supply Current (mA)
1.4(Typ)
External Sense Resistor
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

