Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
FET Type
N-Channel
Number of Drivers
1
Maximum Turn-Off Time (ns)
450(Typ)
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
75
Maximum Supply Current (mA)
0.355(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.75(Max)
Package Length
3.05(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing

