DC to DC Controllers
LM5022MME/NOPB
DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Up
Maximum Switching Frequency (kHz)
990(Typ)
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
6 to 60
Maximum Supply Current (mA)
3.5(Typ)
Typical Quiescent Current (mA)
3.5
Minimum Switching Frequency (kHz)
865
Typical Switching Frequency (kHz)
990
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

