DC to DC Converter and Switching Regulator Chip
LM5015MHX/NOPB
Conv DC-DC 4.75V to 75V Inv/Step Up Single-Out 1.26V to 37V 1.2A 14-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting|Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
25 to 750
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.26 to 37
Maximum Output Current (A)
1.2(Typ)
Minimum Input Voltage (V)
4.75
Maximum Input Voltage (V)
75
Operating Supply Voltage Range (V)
4.25 to 75
Efficiency (%)
87
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
14
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing

