DC to DC Converter and Switching Regulator Chip
LM5010MHX/NOPB
Conv DC-DC 8V to 75V Step Down Single-Out 2.5V to 70V 1A 14-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.5 to 70
Maximum Output Current (A)
1
Minimum Input Voltage (V)
8
Maximum Input Voltage (V)
75
Operating Supply Voltage Range (V)
6.6 to 7.4
Typical Switch Current (A)
1.25
Typical Quiescent Current (uA)
650
Efficiency (%)
91
Maximum ESD Protection Voltage (kV)
2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing

