Arrow Electronic Components Online
LM5008ASD/NOPB|TI|simage
LM5008ASD/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM5008ASD/NOPB

Conv DC-DC 6V to 95V Inv/Step Down Single-Out 2.5V to 75V 0.35A 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    50 to 600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.5 to 75
  • Maximum Output Current (A)
    0.35
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    95
  • Typical Quiescent Current (uA)
    485
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4.1(Max) mm
  • Package Length
    4.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources