DC to DC Converter and Switching Regulator Chip
LM5002MAX/NOPB
Conv DC-DC 3.1V to 75V Step Up Single-Out 1.26V to 75V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
50 to 1500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.26 to 75
Minimum Input Voltage (V)
3.1
Maximum Input Voltage (V)
75
Operating Supply Voltage Range (V)
3.1 to 75
Typical Switch Current (A)
0.5
Typical Quiescent Current (uA)
3100
Efficiency (%)
96
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

