Arrow Electronic Components Online
LM4950TS/NOPB|TI|simage
LM4950TS/NOPB|TI|limage
Top Searched
Audio Amplifiers

LM4950TS/NOPB

Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.05%@4Ohm@2.5W
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Maximum Output Current (mA)
    5000(Typ)
  • Maximum Input Offset Voltage (mV)
    30
  • Minimum Single Supply Voltage (V)
    9.6
  • Typical Single Supply Voltage (V)
    12|15
  • Maximum Single Supply Voltage (V)
    16
  • Maximum Quiescent Current (mA)
    30@12V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    7.5x1@8Ohm|3.1x2@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57
  • Package Width
    8.69
  • Package Length
    10.16
  • PCB changed
    9
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources