Arrow Electronic Components Online
LM4947TL/NOPB|TI|simage
LM4947TL/NOPB|TI|limage
Audio Amplifiers

LM4947TL/NOPB

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.19W Class-D 25-Pin uSMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.01%@32Ohm@30mW|0.04%@8Ohm@500mW
  • Output Signal Type
    Single|Differential
  • Output Type
    2-Channel Stereo|1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    2.7|2.2
  • Typical Dual Supply Voltage (V)
    5|3
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    12@5V
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    0.087x2@32Ohm|1.19x1@8Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.34
  • Package Width
    2.25
  • Package Length
    2.52
  • PCB changed
    25
  • Standard Package Name
    BGA
  • Supplier Package
    uSMD
  • Pin Count
    25
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources