Audio Amplifiers
LM49450SQ/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 2.5W Class-D 32-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Headphone/Speaker
Amplifier Type
Class-D
THDN
0.04%@8Ohm@635mW
Output Signal Type
Differential|Single
Output Type
2-Channel Stereo
Minimum Dual Supply Voltage (V)
1.8|2.7
Typical Dual Supply Voltage (V)
3|5
Maximum Dual Supply Voltage (V)
2.7|4.5|5.5
Maximum Supply Current (mA)
18@5V
Power Supply Type
Hex
Typical Output Power x Channels @ Load (W)
2.5x2@4Ohm|0.066x2@16Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
5.15(Max) mm
Package Length
5.15(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
32
Lead Shape
No Lead

