Audio Amplifiers
LM4940TSX/NOPB
Audio Amp Speaker 2-CH Stereo 6W Class-AB 10-Pin(9+Tab) TO-263 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.15%@4Ohm@1W
Output Signal Type
Single
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
10
Typical Single Supply Voltage (V)
12|15
Maximum Single Supply Voltage (V)
16
Maximum Quiescent Current (mA)
40@12V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
6x2@4Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.57 mm
Package Width
8.69 mm
Package Length
10.16 mm
PCB changed
9
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
10
Lead Shape
Gull-wing

