Arrow Electronic Components Online
LM4930LQ/NOPB|TI|simage
LM4930LQ/NOPB|TI|limage
Audio Amplifiers

LM4930LQ/NOPB

Audio Amp Headphone/Microphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 44-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Microphone/Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.07%@32Ohm@7.5V
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    2.6
  • Typical Dual Supply Voltage (V)
    3|5
  • Maximum Dual Supply Voltage (V)
    4.5|5.5
  • Maximum Quiescent Current (mA)
    14@5V
  • Maximum Supply Current (mA)
    8@3.3V
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    1x1@8Ohm|0.027x2@32Ohm
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    44
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    44
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources