Arrow Electronic Components Online
LM49251TL/NOPB|TI|simage
LM49251TL/NOPB|TI|limage
Audio Amplifiers

LM49251TL/NOPB

Audio Amp Headphone/Speaker 2-CH Stereo 0.02W Class-D/Class-G 30-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-D|Class-G
  • THDN
    0.02%@250mW
  • Output Signal Type
    Differential|Single
  • Output Type
    2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    1.6|1.7|2.7
  • Typical Dual Supply Voltage (V)
    3|5
  • Maximum Dual Supply Voltage (V)
    2|5.5
  • Maximum Quiescent Current (mA)
    6.8
  • Maximum Supply Current (mA)
    6.15
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    0.02x2@32Ohm|1.37x2@8Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max) mm
  • Package Width
    2.55(Max) mm
  • Package Length
    3.01(Max) mm
  • PCB changed
    30
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    30
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources