Arrow Electronic Components Online
LM4916LDX/NOPB|TI|simage
LM4916LDX/NOPB|TI|limage
Audio Amplifiers

LM4916LDX/NOPB

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.085W Class-AB 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.1%@8Ohm@25mW
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Minimum Single Supply Voltage (V)
    0.9
  • Maximum Single Supply Voltage (V)
    2.5
  • Maximum Quiescent Current (mA)
    1.4@1.5V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    0.085x1@8Ohm|0.014x2@16Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources