Audio Amplifiers
LM48903TLX/NOPB
Audio Amp Speaker 1-CH Mono/2-CH Stereo 3.3W Class-D 30-Pin Micro SMD T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.08%@8Ohm@350mW
Output Signal Type
Differential
Output Type
1-Channel Mono|2-Channel Stereo
Minimum Dual Supply Voltage (V)
1.62|2.7
Typical Dual Supply Voltage (V)
3|5
Maximum Dual Supply Voltage (V)
1.98|5.5
Maximum Quiescent Current (mA)
5.8@1.8V/19@3.6V
Power Supply Type
Quad
Typical Output Power x Channels @ Load (W)
3.3x1@4Ohm|2.8x2@4Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.41(Max)
Package Width
2.67
Package Length
3.18
PCB changed
30
Supplier Package
Micro SMD
Pin Count
30

