Arrow Electronic Components Online
LM48903TLE/NOPB|TI|simage
LM48903TLE/NOPB|TI|limage
Audio Amplifiers

LM48903TLE/NOPB

Audio Amp Speaker 1-CH Mono/2-CH Stereo 3.3W Class-D 30-Pin Micro SMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.08%@8Ohm@350mW
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    1.62|2.7
  • Typical Dual Supply Voltage (V)
    3|5
  • Maximum Dual Supply Voltage (V)
    1.98|5.5
  • Maximum Quiescent Current (mA)
    5.8@1.8V/19@3.6V
  • Power Supply Type
    Quad
  • Typical Output Power x Channels @ Load (W)
    3.3x1@4Ohm|2.8x2@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max)
  • Package Width
    2.67
  • Package Length
    3.18
  • PCB changed
    30
  • Supplier Package
    Micro SMD
  • Pin Count
    30

Documentation and Resources

Datasheets
Design resources